DVI-I, Dual Link Plug Connector 29 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B11-029-222-111

DigiKey Part Number
B11-029-222-111-ND
Manufacturer
Manufacturer Product Number
B11-029-222-111
Description
CONN PLUG DVI-I DUAL 29POS SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DVI-I, Dual Link Plug Connector 29 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
DVI-I, Dual Link
Number of Contacts
29
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
Flange
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,19000 Kč401,90 Kč
2537,66200 Kč941,55 Kč
5035,86460 Kč1 793,23 Kč
10034,14900 Kč3 414,90 Kč
30031,60060 Kč9 480,18 Kč
50030,48154 Kč15 240,77 Kč
1 00029,02701 Kč29 027,01 Kč
2 50027,21089 Kč68 027,22 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč