New at DigiKey
Image for DVI-PT-24-2-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVI-PT-24-2-01

DigiKey Part Number
2057-DVI-PT-24-2-01-ND
Manufacturer
Manufacturer Product Number
DVI-PT-24-2-01
Description
CONNECTOR, DVI CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DVI-I, Dual Link Plug Connector 29 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Connector Type
DVI-I, Dual Link
Number of Contacts
29
Gender
Plug
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
40VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00065,50914 Kč131 018,28 Kč
Unit Price without VAT:65,50914 Kč
Unit Price with VAT:79,26606 Kč