
T50D106M035C0120 | |
|---|---|
DigiKey Part Number | 718-T50D106M035C0120TR-ND - Tape & Reel (TR) 718-T50D106M035C0120CT-ND - Cut Tape (CT) 718-T50D106M035C0120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D106M035C0120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D106M035C0120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 32,52200 Kč | 325,22 Kč |
| 50 | 26,49780 Kč | 1 324,89 Kč |
| 100 | 24,63270 Kč | 2 463,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,90968 Kč | 10 954,84 Kč |
| 1 000 | 20,91444 Kč | 20 914,44 Kč |
| 1 500 | 20,41583 Kč | 30 623,74 Kč |
| 2 500 | 19,86312 Kč | 49 657,80 Kč |
| 3 500 | 19,53999 Kč | 68 389,96 Kč |
| 5 000 | 19,22913 Kč | 96 145,65 Kč |
| 6 000 | 19,08176 Kč | 114 490,56 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |







