A5C-38
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5C-38

DigiKey Part Number
2640-A5C-38-ND
Manufacturer
Manufacturer Product Number
A5C-38
Description
SENSOR PHOTODIODE ARRAY-38 ELEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode Array - 38 Element
Datasheet
 Datasheet
EDA/CAD Models
A5C-38 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Case
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
-
Diode Type
Planar Diffusion
Responsivity @ nm
0.65 A/W @ 970nm
Response Time
-
Current - Dark (Typ)
50pA
Active Area
3.9mm²
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Array - 38 Element
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Case
QuantityUnit PriceExt Price
1004 173,49050 Kč417 349,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 173,49050 Kč
Unit Price with VAT:5 049,92351 Kč