
A2V-76 | |
|---|---|
DigiKey Part Number | 2640-A2V-76-ND |
Manufacturer | |
Manufacturer Product Number | A2V-76 |
Description | SENSOR PHOTODIODE 970NM ARR-76EL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 970nm Array - 76 Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Wavelength | 970nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.50 A/W @ 970nm | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 1.8mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Array - 76 Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 810,59000 Kč | 13 810,59 Kč |
| Unit Price without VAT: | 13 810,59000 Kč |
|---|---|
| Unit Price with VAT: | 16 710,81390 Kč |






