
OD9238-24LB | |
|---|---|
DigiKey Part Number | 1053-OD9238-24LB-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-24LB |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 78.0 CFM (2.18m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 50.2dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 15 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,89000 Kč | 466,89 Kč |
| 10 | 382,64700 Kč | 3 826,47 Kč |
| 25 | 350,78560 Kč | 8 769,64 Kč |
| 50 | 327,87060 Kč | 16 393,53 Kč |
| 200 | 315,75000 Kč | 63 150,00 Kč |
| Unit Price without VAT: | 466,89000 Kč |
|---|---|
| Unit Price with VAT: | 564,93690 Kč |





















