



OD4010-12LB | |
|---|---|
DigiKey Part Number | 1053-1206-ND |
Manufacturer | |
Manufacturer Product Number | OD4010-12LB |
Description | FAN AXIAL 40X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.7 CFM (0.132m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4010-12LB Models |
Category | Noise 20.1dB |
Mfr | Power (Watts) 500 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.441 lb (200.00 g) |
Width 10.50mm | Current Rating (Amps) 0.040A |
Air Flow 4.7 CFM (0.132m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 45°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,76000 Kč | 286,76 Kč |
| 10 | 231,93400 Kč | 2 319,34 Kč |
| 25 | 211,46640 Kč | 5 286,66 Kč |
| 50 | 196,83000 Kč | 9 841,50 Kč |
| 100 | 183,02580 Kč | 18 302,58 Kč |
| 250 | 181,38028 Kč | 45 345,07 Kč |
| Unit Price without VAT: | 286,76000 Kč |
|---|---|
| Unit Price with VAT: | 346,97960 Kč |












