Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 2 Wire Leads
OD4010-12HB
OD4010-12HB

OD4010-12HB

DigiKey Part Number
1053-1203-ND
Manufacturer
Manufacturer Product Number
OD4010-12HB
Description
FAN AXIAL 40X10.5MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4010-12HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.50mm
Air Flow
9.2 CFM (0.258m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
33.4dB
Power (Watts)
720 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
0.441 lb (200.00 g)
Current Rating (Amps)
0.070A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 835
Factory Stock: 3 960
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1288,72000 Kč288,72 Kč
10233,51900 Kč2 335,19 Kč
25212,91120 Kč5 322,78 Kč
50198,17500 Kč9 908,75 Kč
100184,27630 Kč18 427,63 Kč
250182,61960 Kč45 654,90 Kč
Manufacturers Standard Package
Unit Price without VAT:288,72000 Kč
Unit Price with VAT:349,35120 Kč