
OD180APL-24HB | |
|---|---|
DigiKey Part Number | 1053-1187-ND |
Manufacturer | |
Manufacturer Product Number | OD180APL-24HB |
Description | FAN AXIAL 180X65MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 180mm L x 180mm H Ball 470.0 CFM (13.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD180APL-24HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 470.0 CFM (13.16m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 65.0dB | |
Power (Watts) | 50.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.1A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 114,42000 Kč | 3 114,42 Kč |
| 10 | 2 704,62600 Kč | 27 046,26 Kč |
| Unit Price without VAT: | 3 114,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 768,44820 Kč |





