



SM06B-XSRS-ETB | |
|---|---|
DigiKey Part Number | 455-3943-2-ND - Tape & Reel (TR) 455-3943-1-ND - Cut Tape (CT) 455-3943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM06B-XSRS-ETB |
Description | CONN HEADER SMD R/A 6POS 0.6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.024" (0.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM06B-XSRS-ETB Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.057" (1.45mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30V |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 100 | 16,14330 Kč | 1 614,33 Kč |
| 500 | 14,40882 Kč | 7 204,41 Kč |
| 1 000 | 13,72093 Kč | 13 720,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,56034 Kč | 43 961,19 Kč |
| 7 000 | 11,96124 Kč | 83 728,68 Kč |
| 10 500 | 11,62413 Kč | 122 053,36 Kč |
| 17 500 | 11,21311 Kč | 196 229,43 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










