6 Position Rectangular Receptacle Connector IDC Tin 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06XSR-36S

DigiKey Part Number
455-3888-ND
Manufacturer
Manufacturer Product Number
06XSR-36S
Description
CONN RCPT 6POS IDC 36AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.024" (0.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
36 AWG
Features
Closed End, Strain Relief
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 643
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,97400 Kč179,74 Kč
2516,84040 Kč421,01 Kč
5016,03400 Kč801,70 Kč
10015,26970 Kč1 526,97 Kč
25014,31224 Kč3 578,06 Kč
50013,62812 Kč6 814,06 Kč
1 00012,97760 Kč12 977,60 Kč
2 50012,16506 Kč30 412,65 Kč
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč