Fan Blower, Centrifugal 24VDC Square - 220mm L x 220mm H Ball 123.0 CFM (3.44m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower, Centrifugal 24VDC Square - 220mm L x 220mm H Ball 123.0 CFM (3.44m³/min) 2 Wire Leads
RG160-28/14N

RG160-28/14N

DigiKey Part Number
381-2562-ND
Manufacturer
Manufacturer Product Number
RG160-28/14N
Description
FAN BLOWER CF 220X56MM 24VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 24VDC Square - 220mm L x 220mm H Ball 123.0 CFM (3.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 220mm L x 220mm H
Width
56.00mm
Air Flow
123.0 CFM (3.44m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
66.0dB(A)
Power (Watts)
20 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
3.1 lbs (1.4 kg)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Plastic, Glass Filled
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 152,64000 Kč3 152,64 Kč
242 797,47625 Kč67 139,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 152,64000 Kč
Unit Price with VAT:3 814,69440 Kč