Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sealed Sleeve 96.0 CFM (2.69m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sealed Sleeve 96.0 CFM (2.69m³/min) 2 Wire Leads
OD1238-24HSS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

OD1238-24MSS

DigiKey Part Number
1053-1162-ND
Manufacturer
Manufacturer Product Number
OD1238-24MSS
Description
FAN AXIAL 120X38.5MM 24VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sealed Sleeve 96.0 CFM (2.69m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-24MSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
96.0 CFM (2.69m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
-
Noise
47.0dB
Power (Watts)
4.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1430,88000 Kč430,88 Kč
10347,41200 Kč3 474,12 Kč
40301,38950 Kč12 055,58 Kč
80280,25238 Kč22 420,19 Kč
120278,76067 Kč33 451,28 Kč
Manufacturers Standard Package
Unit Price without VAT:430,88000 Kč
Unit Price with VAT:521,36480 Kč