Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 4 Wire Leads
OD1238-24HSS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

OD1238-12HBVXC10A

DigiKey Part Number
1053-1145-ND
Manufacturer
Manufacturer Product Number
OD1238-12HBVXC10A
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-12HBVXC10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
65.0dB
Mfr
Power (Watts)
43.2 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 120mm L x 120mm H
Current Rating (Amps)
3.6A
Width
38.00mm
Voltage Range
6 ~ 14VDC
Air Flow
226.0 CFM (6.33m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Static Pressure
1.350 in H2O (336.3 Pa)
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
65000 Hrs @ 45°C
Fan Type
Base Product Number
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Factory Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 194,58000 Kč1 194,58 Kč
10954,73700 Kč9 547,37 Kč
40826,32375 Kč33 052,95 Kč
80818,92200 Kč65 513,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 194,58000 Kč
Unit Price with VAT:1 445,44180 Kč