


OD1238-12HB01A | |
|---|---|
DigiKey Part Number | 1053-1144-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HB01A |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-12HB01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 123.9 CFM (3.47m³/min) | |
Static Pressure | 0.469 in H2O (116.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 44.1dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.572 lb (259.45 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 9 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,63000 Kč | 770,63 Kč |
| 10 | 618,13900 Kč | 6 181,39 Kč |
| 40 | 535,47000 Kč | 21 418,80 Kč |
| 80 | 515,10200 Kč | 41 208,16 Kč |
| Unit Price without VAT: | 770,63000 Kč |
|---|---|
| Unit Price with VAT: | 932,46230 Kč |






















