
OD1232-SPOT/DIN | |
|---|---|
DigiKey Part Number | 1053-1142-ND |
Manufacturer | |
Manufacturer Product Number | OD1232-SPOT/DIN |
Description | FAN AXIAL 120X32MM BALL 120VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 120VAC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) Cord and Plug |
Datasheet | Datasheet |
EDA/CAD Models | OD1232-SPOT/DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Thermal Overload Protector (TOP) | |
Noise | 20 ~ 47dB | |
Power (Watts) | 19.00W | |
RPM | 3750 RPM | |
Termination | Cord and Plug | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 755,85000 Kč | 1 755,85 Kč |
| 20 | 1 302,10700 Kč | 26 042,14 Kč |
| 40 | 1 231,65875 Kč | 49 266,35 Kč |
| Unit Price without VAT: | 1 755,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 124,57850 Kč |




















