Fan Tubeaxial 120VAC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) Cord and Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1232-SPOT

DigiKey Part Number
1053-1141-ND
Manufacturer
Manufacturer Product Number
OD1232-SPOT
Description
FAN AXIAL 120X32MM BALL 120VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 120VAC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) Cord and Plug
Datasheet
 Datasheet
EDA/CAD Models
OD1232-SPOT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
120VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.430 in H2O (107.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Kit, Thermal Overload Protector (TOP)
Noise
20 ~ 47dB
Power (Watts)
19.00W
RPM
3750 RPM
Termination
Cord and Plug
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.600A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 567,71000 Kč1 567,71 Kč
201 163,55150 Kč23 271,03 Kč
401 092,16900 Kč43 686,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 567,71000 Kč
Unit Price with VAT:1 896,92910 Kč