
OD9225-SPOT | |
|---|---|
DigiKey Part Number | 1053-1470-ND |
Manufacturer | |
Manufacturer Product Number | OD9225-SPOT |
Description | FAN AXIAL 92.5X25MM 120VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 120VAC Square - 92.5mm L x 92.5mm H Ball 50.0 CFM (1.40m³/min) Cord and Plug |
Datasheet | Datasheet |
EDA/CAD Models | OD9225-SPOT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Kit, Thermal Overload Protector (TOP) | |
Noise | 23~35dB | |
Power (Watts) | 19.00W | |
RPM | 1500 RPM | |
Termination | Cord and Plug | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,44000 Kč | 783,44 Kč |
| 10 | 628,28100 Kč | 6 282,81 Kč |
| 30 | 560,88467 Kč | 16 826,54 Kč |
| 50 | 531,61060 Kč | 26 580,53 Kč |
| 100 | 524,11010 Kč | 52 411,01 Kč |
| Unit Price without VAT: | 783,44000 Kč |
|---|---|
| Unit Price with VAT: | 947,96240 Kč |










