
CAT7-1501 | |
|---|---|
DigiKey Part Number | 4627-CAT7-1501-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-1501 |
Description | CBL MOD SSTP PL-PL CAT7 150' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 150.00' (45.72m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 150.00' (45.72m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plug, Strain Relief | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 151,02000 Kč | 5 151,02 Kč |
| 10 | 4 379,02800 Kč | 43 790,28 Kč |
| 25 | 4 105,26000 Kč | 102 631,50 Kč |
| 50 | 4 078,86160 Kč | 203 943,08 Kč |
| Unit Price without VAT: | 5 151,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 232,73420 Kč |











