Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS-55400R-C1-R0
ATS-55400R-C1-R0

ATS-55400R-C1-R0

DigiKey Part Number
ATS1311-ND
Manufacturer
Manufacturer Product Number
ATS-55400R-C1-R0
Description
HEAT SINK 40MM X 40MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.575" (40.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.60°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,04000 Kč287,04 Kč
10254,01300 Kč2 540,13 Kč
25241,93880 Kč6 048,47 Kč
50233,18700 Kč11 659,35 Kč
100224,74580 Kč22 474,58 Kč
300211,97060 Kč63 591,18 Kč
500206,27302 Kč103 136,51 Kč
1 000198,77610 Kč198 776,10 Kč
Manufacturers Standard Package
Unit Price without VAT:287,04000 Kč
Unit Price with VAT:347,31840 Kč