



CM-100712PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100712PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100712PUBSTK |
Description | 150Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 267,86000 Kč | 1 267,86 Kč |
| 10 | 1 141,03100 Kč | 11 410,31 Kč |
| 25 | 1 077,61720 Kč | 26 940,43 Kč |
| 99 | 1 014,20343 Kč | 100 406,14 Kč |
| Unit Price without VAT: | 1 267,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,11060 Kč |


