



OD1225-24HSS | |
|---|---|
DigiKey Part Number | 1053-1131-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-24HSS |
Description | FAN AXIAL 120X120MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sealed Sleeve 87.0 CFM (2.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1225-24HSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 87.0 CFM (2.44m³/min) | |
Static Pressure | 0.180 in H2O (45.0 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 38.7dB(A) | |
Power (Watts) | 5.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,34000 Kč | 394,34 Kč |
| 10 | 318,20400 Kč | 3 182,04 Kč |
| 25 | 289,91520 Kč | 7 247,88 Kč |
| 60 | 264,64483 Kč | 15 878,69 Kč |
| 120 | 253,86583 Kč | 30 463,90 Kč |
| Unit Price without VAT: | 394,34000 Kč |
|---|---|
| Unit Price with VAT: | 477,15140 Kč |
























