
OA92AP-22-2TB | |
---|---|
DigiKey Part Number | 1053-1109-ND |
Manufacturer | |
Manufacturer Product Number | OA92AP-22-2TB |
Description | FAN AXIAL 92X26MM 230VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 27.0 CFM (0.756m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA92AP-22-2TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 26.00mm | |
Air Flow | 27.0 CFM (0.756m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 22.0dB | |
Power (Watts) | 10.00W | |
RPM | 2300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.644 lb (292.11 g) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 462,01000 Kč | 462,01 Kč |
10 | 378,64800 Kč | 3 786,48 Kč |
40 | 331,61875 Kč | 13 264,75 Kč |
80 | 312,45000 Kč | 24 996,00 Kč |
Unit Price without VAT: | 462,01000 Kč |
---|---|
Unit Price with VAT: | 559,03210 Kč |