OA92AP-11-2TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA92AP-11-2TB
OA92AP-11-2TB
OA92AP-11-2TB

OA92AP-11-2TB

DigiKey Part Number
1053-1104-ND
Manufacturer
Manufacturer Product Number
OA92AP-11-2TB
Description
FAN AXIAL 92X26MM 115VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 27.0 CFM (0.756m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA92AP-11-2TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
26.00mm
Air Flow
27.0 CFM (0.756m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
22.0dB
Power (Watts)
10.00W
RPM
2300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
0.644 lb (292.11 g)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Factory Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1466,89000 Kč466,89 Kč
10382,64700 Kč3 826,47 Kč
40335,12125 Kč13 404,85 Kč
80315,75000 Kč25 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:466,89000 Kč
Unit Price with VAT:564,93690 Kč