


OA80AP-11-3TB | |
|---|---|
DigiKey Part Number | 1053-1083-ND |
Manufacturer | |
Manufacturer Product Number | OA80AP-11-3TB |
Description | FAN AXIAL 80X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 17.0 CFM (0.476m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA80AP-11-3TB Models |
Category | Noise 28.0dB |
Manufacturer Orion Fans | Power (Watts) 9.00W |
Series | RPM 1950 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated 115VAC | Approval Agency cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.100A |
Width 38.00mm | Voltage Range 103 ~ 126VAC |
Air Flow 17.0 CFM (0.476m³/min) | Material - Frame Aluminum |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,87000 Kč | 586,87 Kč |
| 10 | 471,75100 Kč | 4 717,51 Kč |
| 40 | 408,91900 Kč | 16 356,76 Kč |
| 80 | 386,34813 Kč | 30 907,85 Kč |
| Unit Price without VAT: | 586,87000 Kč |
|---|---|
| Unit Price with VAT: | 710,11270 Kč |

























