OA254AN-11-2TB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 181
Unit Price: 1 952,40000 Kč
Datasheet
OA254AN_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA254AN-11-2TB

DigiKey Part Number
OA254AN-11-2TB-ND
Manufacturer
Manufacturer Product Number
OA254AN-11-2TB
Description
FAN AXIAL 254X89MM 115VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 600.0 CFM (16.80m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA254AN-11-2TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
600.0 CFM (16.80m³/min)
Static Pressure
0.450 in H2O (112.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
55.0dB
Power (Watts)
45.00W
RPM
2000 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
5.4 lbs (2.4 kg)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 108
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
61 905,49333 Kč11 432,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 905,49333 Kč
Unit Price with VAT:2 305,64693 Kč