OA109AP-22-3WBR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 66
Unit Price: 473,29000 Kč
Datasheet

Similar


Qualtek
In Stock: 16
Unit Price: 362,64000 Kč
Datasheet
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 75.0 CFM (2.10m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109AP-22-3WBR

DigiKey Part Number
1053-1014-ND
Manufacturer
Manufacturer Product Number
OA109AP-22-3WBR
Description
FAN AXIAL 120X38MM 230VAC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 75.0 CFM (2.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA109AP-22-3WBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
75.0 CFM (2.10m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Reverse Air Flow
Noise
38.0dB
Power (Watts)
12.00W
RPM
2300 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
160 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
40342,32525 Kč13 693,01 Kč
Manufacturers Standard Package
Unit Price without VAT:342,32525 Kč
Unit Price with VAT:414,21355 Kč