Parametric Equivalent
Parametric Equivalent

26131-76-01 | |
|---|---|
DigiKey Part Number | 1053-26131-76-01-ND |
Manufacturer | |
Manufacturer Product Number | 26131-76-01 |
Description | CORD 16AWG NEMA 5-15P TO IEC 603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 7.50' (2.29m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 222,15800 Kč | 1 110,79 Kč |
| Unit Price without VAT: | 222,15800 Kč |
|---|---|
| Unit Price with VAT: | 268,81118 Kč |





