
271B-6800-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-271B-6800-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | 271B-6800-POWER-CORD |
Description | 8FT (2.4M) COMPUTER POWER CORD, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,10000 Kč | 263,10 Kč |
| 10 | 223,50300 Kč | 2 235,03 Kč |
| 25 | 209,49280 Kč | 5 237,32 Kč |
| 50 | 199,49360 Kč | 9 974,68 Kč |
| 100 | 189,97310 Kč | 18 997,31 Kč |
| 250 | 178,08656 Kč | 44 521,64 Kč |
| 500 | 169,59496 Kč | 84 797,48 Kč |
| 1 000 | 161,51011 Kč | 161 510,11 Kč |
| Unit Price without VAT: | 263,10000 Kč |
|---|---|
| Unit Price with VAT: | 318,35100 Kč |


