8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

412013-01

DigiKey Part Number
189-412013-01-ND
Manufacturer
Manufacturer Product Number
412013-01
Description
CORD 16AWG NEMA5-15P-IEC320 8'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
10222,05400 Kč2 220,54 Kč
30205,48633 Kč6 164,59 Kč
50198,21280 Kč9 910,64 Kč
100188,75310 Kč18 875,31 Kč
250176,94092 Kč44 235,23 Kč
500168,50392 Kč84 251,96 Kč
1 000160,47197 Kč160 471,97 Kč
Manufacturers Standard Package
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč