
AFY240320A1-2.8INTH-C1 | |
|---|---|
DigiKey Part Number | 5491-AFY240320A1-2.8INTH-C1-ND |
Manufacturer | |
Manufacturer Product Number | AFY240320A1-2.8INTH-C1 |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI, RGB, SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 44.20mm W x 58.60mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MIPI, RGB, SPI | |
Controller Type | ST7789VI, ST1633I | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,49000 Kč | 662,49 Kč |
| 10 | 535,21800 Kč | 5 352,18 Kč |
| 100 | 461,67880 Kč | 46 167,88 Kč |
| Unit Price without VAT: | 662,49000 Kč |
|---|---|
| Unit Price with VAT: | 801,61290 Kč |







