
DT028BTFT-PTS2 | |
|---|---|
DigiKey Part Number | 1756-DT028BTFT-PTS2-ND |
Manufacturer | |
Manufacturer Product Number | DT028BTFT-PTS2 |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,40000 Kč | 858,40 Kč |
| 10 | 702,80300 Kč | 7 028,03 Kč |
| 240 | 590,06829 Kč | 141 616,39 Kč |
| Unit Price without VAT: | 858,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,66400 Kč |




