
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ORBBEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 98.425' (30m) | |
Output Type | Ethernet UDP | |
Voltage - Supply | 9V ~ 28V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 8 656,81250 Kč | 103 881,75 Kč |
| Unit Price without VAT: | 8 656,81250 Kč |
|---|---|
| Unit Price with VAT: | 10 474,74313 Kč |











