
114992738 | |
|---|---|
DigiKey Part Number | 1597-114992738-ND |
Manufacturer | |
Manufacturer Product Number | 114992738 |
Description | SENSOR OPT 10-4000CM TTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1181.1" (30m) TTL, UART Output |
Datasheet | Datasheet |
Category | Sensing Distance 1181.1" (30m) |
Manufacturer Seeed Technology Co., Ltd | Output Type TTL, UART |
Series | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 400 mA |
Part Status Active | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 733,22000 Kč | 7 733,22 Kč |
| Unit Price without VAT: | 7 733,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 357,19620 Kč |




