
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3VDC | |
Voltage - Load | 5 V ~ 60 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,82000 Kč | 1 039,82 Kč |
| 10 | 883,82700 Kč | 8 838,27 Kč |
| 100 | 751,38400 Kč | 75 138,40 Kč |
| Unit Price without VAT: | 1 039,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,18220 Kč |








