
Category | Output Type DC |
Mfr | Voltage - Input 3VDC |
Series | Voltage - Load 5 V ~ 60 V |
Packaging Box | Load Current 3 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UR |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,39000 Kč | 862,39 Kč |
| 10 | 732,91400 Kč | 7 329,14 Kč |
| 100 | 623,06320 Kč | 62 306,32 Kč |
| Unit Price without VAT: | 862,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,49190 Kč |


