
US1BFA | |
|---|---|
DigiKey Part Number | US1BFATR-ND - Tape & Reel (TR) US1BFACT-ND - Cut Tape (CT) US1BFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1BFA |
Description | DIODE STANDARD 100V 1A SOD123FA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | US1BFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 4,95130 Kč | 495,13 Kč |
| 500 | 4,58554 Kč | 2 292,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55258 Kč | 13 657,74 Kč |
| 6 000 | 4,36863 Kč | 26 211,78 Kč |
| 9 000 | 3,26001 Kč | 29 340,09 Kč |
| 21 000 | 3,14950 Kč | 66 139,50 Kč |
| 30 000 | 3,04471 Kč | 91 341,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |






