


SD15Q-7 | |
|---|---|
DigiKey Part Number | 31-SD15Q-7TR-ND - Tape & Reel (TR) 31-SD15Q-7CT-ND - Cut Tape (CT) 31-SD15Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD15Q-7 |
Description | TVS DIODE 15VWM 27VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,11290 Kč | 111,29 Kč |
| 500 | 1,10240 Kč | 551,20 Kč |
| 1 000 | 1,09190 Kč | 1 091,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69293 Kč | 2 078,79 Kč |
| 6 000 | 0,66228 Kč | 3 973,68 Kč |
| 9 000 | 0,61424 Kč | 5 528,16 Kč |
| 15 000 | 0,59844 Kč | 8 976,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




