Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1579U3HZGT106R

DigiKey Part Number
846-2SA1579U3HZGT106RTR-ND - Tape & Reel (TR)
846-2SA1579U3HZGT106RCT-ND - Cut Tape (CT)
846-2SA1579U3HZGT106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1579U3HZGT106R
Description
TRANS PNP 120V 0.05A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,45400 Kč74,54 Kč
1004,74970 Kč474,97 Kč
5003,58268 Kč1 791,34 Kč
1 0003,20555 Kč3 205,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72589 Kč8 177,67 Kč
6 0002,48410 Kč14 904,60 Kč
9 0002,36085 Kč21 247,65 Kč
15 0002,22234 Kč33 335,10 Kč
21 0002,14033 Kč44 946,93 Kč
30 0002,06060 Kč61 818,00 Kč
75 0001,94232 Kč145 674,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč