Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4102U3HZGT106R

DigiKey Part Number
846-2SC4102U3HZGT106RTR-ND - Tape & Reel (TR)
846-2SC4102U3HZGT106RCT-ND - Cut Tape (CT)
846-2SC4102U3HZGT106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4102U3HZGT106R
Description
TRANS NPN 120V 0.05A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4102U3HZGT106R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,22300 Kč72,23 Kč
1004,60490 Kč460,49 Kč
5003,46928 Kč1 734,64 Kč
1 0003,10245 Kč3 102,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63581 Kč7 907,43 Kč
6 0002,40060 Kč14 403,60 Kč
9 0002,28071 Kč20 526,39 Kč
15 0002,14594 Kč32 189,10 Kč
21 0002,06613 Kč43 388,73 Kč
30 0001,98857 Kč59 657,10 Kč
75 0001,86357 Kč139 767,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč