Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4007

DigiKey Part Number
UF4007TR-ND - Tape & Reel (TR)
UF4007CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4007
Description
DIODE STANDARD 1000V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
UF4007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,57800 Kč45,78 Kč
1003,76910 Kč376,91 Kč
5002,82340 Kč1 411,70 Kč
1 0002,44270 Kč2 442,70 Kč
2 0002,25771 Kč4 515,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,76026 Kč8 801,30 Kč
10 0001,63784 Kč16 378,40 Kč
15 0001,61588 Kč24 238,20 Kč
25 0001,57603 Kč39 400,75 Kč
35 0001,49980 Kč52 493,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč