
UC3845BVD1R2G | |
|---|---|
DigiKey Part Number | UC3845BVD1R2GOSTR-ND - Tape & Reel (TR) UC3845BVD1R2GOSCT-ND - Cut Tape (CT) UC3845BVD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845BVD1R2G |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BVD1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,01240 Kč | 225,31 Kč |
| 100 | 7,87630 Kč | 787,63 Kč |
| 250 | 7,33252 Kč | 1 833,13 Kč |
| 500 | 7,00536 Kč | 3 502,68 Kč |
| 1 000 | 6,73595 Kč | 6 735,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,26354 Kč | 15 658,85 Kč |
| 5 000 | 6,09702 Kč | 30 485,10 Kč |
| 7 500 | 6,01360 Kč | 45 102,00 Kč |
| 12 500 | 5,92125 Kč | 74 015,62 Kč |
| 17 500 | 5,86727 Kč | 102 677,23 Kč |
| 25 000 | 5,81535 Kč | 145 383,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |





