
UC3845D8 | |
|---|---|
DigiKey Part Number | 296-11299-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3845D8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845D8 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3845D8TR | Texas Instruments | 3 301 | 296-38313-1-ND | 17,94000 Kč | MFR Recommended |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 17,94000 Kč | Direct |
| UC3844BD1G | Rochester Electronics, LLC | 1 385 | 2156-UC3844BD1G-OS-ND | 8,55076 Kč | Direct |
| UC3844BD1R2G | onsemi | 6 379 | UC3844BD1R2GOSCT-ND | 13,97000 Kč | Direct |
| UC3844BVD1R2G | onsemi | 8 652 | UC3844BVD1R2GOSCT-ND | 14,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |


