Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

UC3844D8 | |
|---|---|
DigiKey Part Number | 296-11293-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3844D8 |
Description | IC REG CTRLR PWM CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844D8 Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844AD8 | Texas Instruments | 1 745 | 296-11290-5-ND | 35,87000 Kč | Similar |
| UC3844AD8TR | Texas Instruments | 4 805 | 296-39523-1-ND | 20,23000 Kč | Similar |
| UC3844ADM | Microchip Technology | 0 | 150-UC3844ADM-ND | 19,55203 Kč | Direct |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 17,94000 Kč | Direct |
| UC3845ADM-TR | Microchip Technology | 2 890 | UC3845ADM-TRCT-ND | 156,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 21,96835 Kč | 24 714,39 Kč |
| Unit Price without VAT: | 21,96835 Kč |
|---|---|
| Unit Price with VAT: | 26,58170 Kč |






