MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

UC3844D8TRG4 | |
|---|---|
DigiKey Part Number | UC3844D8TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3844D8TRG4 |
Description | IC REG CTRLR PWM CM 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844D8TRG4 Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844D8TR | Texas Instruments | 1 001 | 296-47907-1-ND | 23,36000 Kč | MFR Recommended |
| UC3844ADM | Microchip Technology | 0 | 150-UC3844ADM-ND | 19,55203 Kč | Direct |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 17,94000 Kč | Direct |
| UC3845ADM-TR | Microchip Technology | 2 890 | UC3845ADM-TRCT-ND | 156,62000 Kč | Direct |
| UC3845BD1013TR | STMicroelectronics | 0 | 497-3683-1-ND | 11,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,89408 Kč | 27 235,20 Kč |
| 5 000 | 10,63193 Kč | 53 159,65 Kč |
| 7 500 | 10,50074 Kč | 78 755,55 Kč |
| 12 500 | 10,35527 Kč | 129 440,88 Kč |
| 17 500 | 10,27032 Kč | 179 730,60 Kč |
| Unit Price without VAT: | 10,89408 Kč |
|---|---|
| Unit Price with VAT: | 13,18184 Kč |






