Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8841AMBZ-T

DigiKey Part Number
20-ISL8841AMBZ-TTR-ND - Tape & Reel (TR)
20-ISL8841AMBZ-TCT-ND - Cut Tape (CT)
20-ISL8841AMBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8841AMBZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8841AMBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 2MHz
Manufacturer
Renesas Electronics Corporation
Duty Cycle (Max)
48%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-55°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC1842AMDREPTexas Instruments2 317296-18181-2-ND119,50192 KčSimilar
UC1843AMDREPTexas Instruments3 914296-18182-1-ND189,16000 KčSimilar
UC1844AMDREPTexas Instruments17 352296-UC1844AMDREPCT-ND127,22000 KčSimilar
UC1845AMDREPTexas Instruments1 864296-18184-1-ND249,22000 KčSimilar
UC2842ADMMicrochip Technology2 276UC2842ADM-ND93,22000 KčSimilar
In-Stock: 2 404
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
1050,61600 Kč506,16 Kč
2546,38280 Kč1 159,57 Kč
10041,73600 Kč4 173,60 Kč
25039,51952 Kč9 879,88 Kč
50038,18308 Kč19 091,54 Kč
1 00037,08337 Kč37 083,37 Kč
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč