Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843BNG

DigiKey Part Number
UC2843BNGOS-ND
Manufacturer
Manufacturer Product Number
UC2843BNG
Description
IC REG CTRLR FLYBACK 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2843BNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
onsemi
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-25°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Through Hole
Topology
Boost, Flyback
Package / Case
8-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
8-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2842ANTexas Instruments697296-11175-5-ND43,26000 KčUpgrade
UC2842NTexas Instruments994296-11176-5-ND38,01000 KčUpgrade
UC2843ANTexas Instruments1 238296-11179-5-ND39,27000 KčUpgrade
UC3842ANTexas Instruments898296-11280-5-ND33,39000 KčSimilar
UC3843NTexas Instruments1 202296-11288-5-ND36,75000 KčSimilar
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,32300 Kč173,23 Kč
5014,65660 Kč732,83 Kč
10013,83140 Kč1 383,14 Kč
25012,95912 Kč3 239,78 Kč
50012,43376 Kč6 216,88 Kč
1 00012,00141 Kč12 001,41 Kč
2 50011,54478 Kč28 861,95 Kč
5 00011,26958 Kč56 347,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč