
90SQ045 | |
|---|---|
DigiKey Part Number | 1655-90SQ045CT-ND - Cut Tape (CT) 1655-90SQ045TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 90SQ045 |
Description | DIODE SCHOTTKY 45V 9A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 9A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 9A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 18 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,36800 Kč | 133,68 Kč |
| 100 | 8,70510 Kč | 870,51 Kč |
| 500 | 6,69586 Kč | 3 347,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 5,86223 Kč | 7 327,79 Kč |
| 2 500 | 5,34643 Kč | 13 366,07 Kč |
| 3 750 | 5,08363 Kč | 19 063,61 Kč |
| 6 250 | 4,78819 Kč | 29 926,19 Kč |
| 8 750 | 4,61324 Kč | 40 365,85 Kč |
| 12 500 | 4,44321 Kč | 55 540,12 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |









