Regulator Output DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842N

DigiKey Part Number
296-11176-5-ND
Manufacturer
Manufacturer Product Number
UC2842N
Description
IC CUR-MODE PWM CONT 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2842N Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Through Hole
Series
Package / Case
8-DIP (0.300", 7.62mm)
Packaging
Tube
Supplier Device Package
8-PDIP
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1027,92700 Kč279,27 Kč
5023,88320 Kč1 194,16 Kč
10022,62530 Kč2 262,53 Kč
25021,29952 Kč5 324,88 Kč
50020,49950 Kč10 249,75 Kč
1 00019,84122 Kč19 841,22 Kč
2 50019,14631 Kč47 865,78 Kč
5 00018,72749 Kč93 637,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč