



CSTLS20M0X53-A0 | |
|---|---|
DigiKey Part Number | 490-6002-1-ND - Cut Tape (CT) 490-6002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS20M0X53-A0 |
Description | CERAMIC RES 20.0000MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS20M0X53-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.118" W (5.50mm x 3.00mm) | |
Height | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 50 | 6,95040 Kč | 347,52 Kč |
| 100 | 6,66270 Kč | 666,27 Kč |
| 250 | 6,30108 Kč | 1 575,27 Kč |
| 500 | 6,03986 Kč | 3 019,93 Kč |
| 1 000 | 5,78999 Kč | 5 789,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,66159 Kč | 11 323,18 Kč |
| 4 000 | 5,42741 Kč | 21 709,64 Kč |
| 6 000 | 5,29496 Kč | 31 769,76 Kč |
| 10 000 | 5,13279 Kč | 51 327,90 Kč |
| 14 000 | 5,02874 Kč | 70 402,36 Kč |
| 20 000 | 4,92075 Kč | 98 415,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


